Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP012415DBP-UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3892
Product RangeDCP01B Series
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.680 |
| 5+ | $26.650 |
| 10+ | $26.210 |
| 25+ | $25.640 |
| 50+ | $25.400 |
| 100+ | $24.890 |
| 250+ | $24.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP012415DBP-UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3892
Product RangeDCP01B Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeDCP01B Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
21.6V
Product Range
DCP01B Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
