We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
44 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $34.140 5+ $33.050 10+ $31.990 25+ $31.030 56+ $30.180 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 16mA | -15V | 16mA | Unregulated | 1kV | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $13.890 5+ $13.890 10+ $13.890 25+ $13.890 50+ $13.890 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | - | 1W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
Each | 1+ $10.000 10+ $8.830 25+ $8.340 50+ $8.340 100+ $8.340 | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | - | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $10.520 10+ $9.310 25+ $8.670 50+ $8.160 100+ $7.580 | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | - | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $11.630 10+ $10.230 25+ $9.510 50+ $8.960 100+ $8.330 | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | - | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
TRACO POWER | Each | 1+ $12.570 10+ $11.440 25+ $10.800 50+ $10.800 100+ $10.800 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 24V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | ||||
72AK4685 RoHS | Each | 1+ $18.400 10+ $16.620 25+ $15.690 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
27AM5437 | Each | 1+ $3.860 5+ $3.750 10+ $3.660 25+ $3.520 100+ $3.310 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5499 | Each | 1+ $5.600 5+ $5.450 10+ $5.310 25+ $5.110 100+ $4.810 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | ||||
72AK4684 RoHS | TRACO POWER | Each | 1+ $17.440 10+ $15.740 25+ $14.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
16AM5444 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.040 10+ $5.750 25+ $5.630 50+ $5.540 | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 50mA | -5V | 50mA | - | 5.2kV | 24V | - | Fixed | 14.5mm | - | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | |||
27AM5431 | Each | 1+ $4.990 5+ $4.860 10+ $4.720 25+ $4.550 100+ $4.280 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5440 | Each | 1+ $3.980 5+ $3.880 10+ $3.770 25+ $3.630 100+ $3.420 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||
72AK4680 RoHS | TRACO POWER | Each | 1+ $20.160 10+ $18.170 25+ $17.150 50+ $17.150 100+ $17.150 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.590 10+ $9.090 25+ $8.880 50+ $8.670 100+ $8.460 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 11.4mm | - | 7.55mm | 13.2mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | ||||
27AM5449 | Each | 1+ $3.860 5+ $3.750 10+ $3.660 25+ $3.520 100+ $3.310 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||
27AM5443 | Each | 1+ $3.860 5+ $3.750 10+ $3.660 25+ $3.520 100+ $3.310 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||
72AK4686 RoHS | Each | 1+ $18.400 10+ $16.620 25+ $15.690 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
16AM5443 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.040 10+ $5.750 25+ $5.630 50+ $5.540 | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 24V | - | Fixed | 14.5mm | - | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | |||
27AM5419 | Each | 1+ $4.990 5+ $4.860 10+ $4.720 25+ $4.550 100+ $4.280 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.520 10+ $6.450 25+ $6.380 50+ $6.230 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 24V | - | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | |||||
Each | 1+ $9.450 | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | Surface Mount Device | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 | |||||
Each | 1+ $7.330 5+ $7.180 10+ $7.010 25+ $6.800 100+ $6.470 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Semi-regulated | 1.5kV | 24V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 21.6V | 26.4V | - | |||||
Each | 1+ $11.860 5+ $11.600 10+ $11.330 25+ $10.980 100+ $10.450 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Semi-regulated | 1.5kV | 24V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 21.6V | 26.4V | - | |||||
Each | 1+ $4.350 5+ $4.210 10+ $4.080 20+ $3.910 50+ $3.840 | Min: 1 / Mult: 1 | ITE | - | - | 1W | - | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8.3mm | - | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series |