Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769405341
Newark Part No.
Re-Reel51AK1999
Cut Tape51AK1999
Product RangeMagI3C WPME-FISM Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $8.340 |
| 25+ | $8.130 |
| 50+ | $7.920 |
| 100+ | $7.710 |
| 250+ | $7.040 |
| 500+ | $6.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769405341
Newark Part No.
Re-Reel51AK1999
Cut Tape51AK1999
Product RangeMagI3C WPME-FISM Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.55mm
Depth13.2mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeMagI3C WPME-FISM Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.55mm
Input Voltage DC Min
21.6V
Product Range
MagI3C WPME-FISM Series
DC / DC Converter Type
Module
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
26.4V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability