Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH3892

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$13.890
5+
$13.890
10+
$13.890
25+
$13.890
50+
$13.890
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
-
1W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.11mm
-
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
77Y4651

RoHS

Each
10+
$30.860
25+
$29.710
100+
$27.960
Min: 10 / Mult: 10
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
21.6V
26.4V
-
77Y4641

RoHS

Each
10+
$30.860
25+
$29.710
100+
$27.960
Min: 10 / Mult: 10
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
4.5V
5.5V
-
77Y4646

RoHS

Each
10+
$30.270
25+
$29.120
100+
$27.410
Min: 10 / Mult: 10
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
10.8V
13.2V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER