We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
32 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $20.130 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
Each | 1+ $29.200 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $41.650 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | Surface Mount Device | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ $41.650 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Surface Mount Device | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ $7.330 5+ $7.180 10+ $7.010 25+ $6.800 100+ $6.470 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Semi-regulated | 1.5kV | 24V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 21.6V | 26.4V | - | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1.5kV | 3.3V | - | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
MURATA POWER SOLUTIONS | 10+ $19.500 | Min: 23 / Mult: 23 Min: 23 / Mult: 23 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | - | - | 125mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 29.51mm | 18V | 36V | MGJ6 Series | |||||
Each | 10+ $32.470 25+ $31.240 100+ $29.400 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
TRACO POWER | Each | 1+ $19.830 10+ $17.850 25+ $16.850 50+ $16.850 100+ $16.850 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
MURATA POWER SOLUTIONS | 10+ $22.330 | Min: 23 / Mult: 23 Min: 23 / Mult: 23 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | - | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 9V | 18V | MGJ6 Series | |||||
Each | 10+ $32.470 25+ $31.240 100+ $29.400 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ $29.200 | Min: 10 / Mult: 10 | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+ $28.940 10+ $24.250 25+ $22.900 50+ $22.900 100+ $22.900 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | ||||
TRACO POWER | Each | 1+ $32.210 10+ $28.570 25+ $26.970 50+ $26.970 100+ $26.970 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | ||||
TRACO POWER | Each | 1+ $17.270 10+ $14.470 25+ $13.680 50+ $13.680 100+ $13.680 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||
MURATA POWER SOLUTIONS | 1+ $22.580 | Min: 23 / Mult: 23 Min: 23 / Mult: 23 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 18V | 36V | MGJ6 Series | |||||
Each | 10+ $27.220 25+ $26.200 100+ $24.660 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 8.25mm | Surface Mount Device | 18.1mm | 24mm | 9V | 36V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ $22.010 46+ $21.080 92+ $20.280 138+ $19.170 | Min: 23 / Mult: 23 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 18V | 36V | MGJ6 Series | ||||
Each | 10+ $36.370 25+ $34.990 100+ $32.930 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 10.2mm | Surface Mount Device | 22mm | 25.4mm | 18V | 75V | - | |||||
Each | 10+ $36.370 25+ $34.990 100+ $32.930 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 10.2mm | Surface Mount Device | 22mm | 25.4mm | 9V | 36V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ $18.650 | Min: 23 / Mult: 23 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | - | - | 125mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | - | 14.05mm | 29.51mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ $18.340 46+ $17.560 92+ $16.900 138+ $15.970 | Min: 23 / Mult: 23 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | - | - | 125mA | Unregulated | 5.7kV | 12V | - | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 29.51mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ $24.760 46+ $23.710 92+ $22.810 138+ $21.570 | Min: 23 / Mult: 23 | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | - | - | 42mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | - | 14.05mm | 44.07mm | 18V | 36V | MGJ6 Series | ||||
Each | 10+ $31.840 25+ $30.630 100+ $28.840 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU03 Series |