Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoIES0103S24
Newark Part No.62AK6717
Product RangeIES01 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.240 |
5+ | $5.120 |
10+ | $5.010 |
25+ | $4.860 |
100+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIES0103S24
Newark Part No.62AK6717
Product RangeIES01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeIES01 Series
Product Overview
IES0103S24 is an IES01 series single output DC to DC power supply. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, continuous short circuit protection and high operating temperature. Applications include industry 4.0, instrumentation and laboratory. Designed to meet UL62368-1.
- 2.97V to 3.63V input voltage range, 24V output voltage
- 42mA maximum output current, 84% efficiency
- Unregulated single output, ±10% input range
- SMD8 DIP package, 1.5KVDC isolation
- Operating temperature range from -40°C to +105°C
- Full load to 100°C
- 3 year warranty
- Dimension is 0.52” x 0.335” x 0.285”
- Natural convection cooling
- Black plastic, flame retardant UL94V-0 case
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
2.97V
Product Range
IES01 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate