We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
38 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $24.280 10+ $21.850 25+ $20.630 50+ $20.630 100+ $20.630 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | - | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | ||||
TRACO POWER | Each | 1+ $32.840 10+ $27.520 25+ $26.000 50+ $26.000 100+ $26.000 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | ||||
TRACO POWER | Each | 1+ $36.600 10+ $32.330 25+ $30.510 50+ $30.510 100+ $30.510 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | ||||
TRACO POWER | Each | 1+ $25.950 10+ $21.760 25+ $20.560 50+ $20.560 100+ $20.560 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
TRACO POWER | Each | 1+ $27.560 10+ $24.810 25+ $23.400 50+ $23.400 100+ $23.400 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | ||||
TRACO POWER | Each | 1+ $37.370 10+ $33.080 25+ $31.200 50+ $31.200 100+ $31.200 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | ||||
TRACO POWER | Each | 1+ $38.210 10+ $33.800 25+ $31.890 50+ $31.890 100+ $31.890 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | ||||
TRACO POWER | Each | 1+ $20.130 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.590 10+ $9.090 25+ $8.880 50+ $8.670 100+ $8.460 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 11.4mm | - | 7.55mm | 13.2mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | ||||
Each | 1+ $4.580 5+ $4.480 10+ $4.380 25+ $4.250 100+ $4.050 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | Surface Mount Device | 7.25mm | 13.2mm | 4.5V | 5.5V | IFS01 Series | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ $4.730 5+ $4.630 10+ $4.530 25+ $4.390 100+ $4.180 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ $5.240 5+ $5.120 10+ $5.010 25+ $4.860 100+ $4.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | |||||
TRACO POWER | Each | 1+ $24.280 10+ $21.850 25+ $20.630 50+ $20.630 100+ $20.630 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | ||||
TRACO POWER | Each | 1+ $32.420 10+ $28.720 25+ $27.100 50+ $27.100 100+ $27.100 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | ||||
TRACO POWER | Each | 1+ $22.880 10+ $17.560 25+ $16.590 50+ $16.590 100+ $16.590 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series |