Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIES0112S3V3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6719
Product RangeIES01 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 5+ | $4.320 |
| 10+ | $4.210 |
| 25+ | $3.950 |
| 100+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIES0112S3V3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6719
Product RangeIES01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIES01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IES0112S3V3 is an IES01 series single output DC to DC power supply. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, continuous short circuit protection and high operating temperature. Applications include industry 4.0, instrumentation and laboratory. Designed to meet UL62368-1.
- 10.8V to 13.2V input voltage range, 3.3V output voltage
- 303mA maximum output current, 76% efficiency
- Unregulated single output, ±10% input range
- SMD8 DIP package, 1.5KVDC isolation
- Operating temperature range from -40°C to +105°C
- Full load to 100°C
- 3 year warranty
- Dimension is 0.52” x 0.335” x 0.285”
- Natural convection cooling
- Black plastic, flame retardant UL94V-0 case
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
10.8V
Product Range
IES01 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
