Isolated Surface Mount DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Height
=7.25mm
1
(3)
(1)
(4)
(7)
(11)
(6)
(10)
(24)
Power Supply Applications
(23)
DC / DC Converter Type
(5)
(19)
Input Ratio
(13)
Output Power Max
(20)
(4)
No. of Outputs
(16)
(8)
Output Voltage - Output 1
(1)
(4)
(1)
(4)
(5)
(8)
(1)
Output Current - Output 1
(2)
(1)
(4)
(1)
(3)
(1)
(1)
(3)
Output Voltage - Output 2
(3)
(3)
(1)
(1)
Output Current - Output 2
(2)
(1)
(3)
(1)
(1)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.800 5+$4.680 10+$4.560 25+$4.400 100+$4.150 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 15.24mm | 13.5V | 16.5V | IAS01 Series | ||||||
Each | 1+$4.380 5+$4.270 10+$4.150 25+$4.010 100+$3.790 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$5.530 5+$5.390 10+$5.240 25+$5.060 100+$4.780 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | - | 15.24mm | 21.6V | 26.4V | IAS01 Series | ||||||
Each | 1+$4.380 5+$4.270 10+$4.150 25+$4.010 100+$3.790 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 21.6V | 26.4V | IES01 Series | ||||||
Each | 1+$4.800 5+$4.680 10+$4.560 25+$4.400 100+$4.150 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 15.24mm | 10.8V | 13.2V | IAS01 Series | ||||||
Each | 1+$4.800 5+$4.680 10+$4.560 25+$4.400 100+$4.150 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 15.24mm | 10.8V | 13.2V | IAS01 Series | ||||||
Each | 1+$5.030 5+$4.910 10+$4.780 25+$4.610 100+$4.360 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | IAS01 Series | ||||||
Each | 1+$4.380 5+$4.270 10+$4.150 25+$4.010 100+$3.790 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 13.2mm | 4.5V | 5.5V | IFS01 Series | ||||||
Each | 1+$7.100 5+$6.710 10+$6.410 25+$5.950 50+$5.540 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 12V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$6.200 5+$6.040 10+$5.870 25+$5.650 100+$5.340 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$6.200 5+$6.040 10+$5.870 25+$5.650 100+$5.340 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 15V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 13.5V | 16.5V | - | ||||||
Each | 1+$3.890 5+$3.780 10+$3.690 25+$3.450 100+$3.270 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 13.2mm | 4.5V | 5.5V | IFS01 Series | ||||||
Each | 1+$5.760 5+$5.610 10+$5.470 25+$5.280 100+$4.980 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES02 Series | ||||||
Each | 1+$3.870 5+$3.770 10+$3.670 25+$3.540 100+$3.350 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.870 5+$3.770 10+$3.670 25+$3.540 100+$3.350 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$5.760 5+$5.610 10+$5.470 25+$5.280 100+$4.980 | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$3.870 5+$3.770 10+$3.670 25+$3.540 100+$3.350 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$4.440 5+$4.320 10+$4.210 25+$3.950 100+$3.730 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||||
Each | 1+$3.490 5+$3.400 10+$3.320 25+$3.200 100+$3.020 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.870 5+$3.770 10+$3.670 25+$3.540 100+$3.350 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$5.760 5+$5.610 10+$5.470 25+$5.280 100+$4.980 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$5.760 5+$5.610 10+$5.470 25+$5.280 100+$4.980 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$3.870 5+$3.770 10+$3.670 25+$3.540 100+$3.350 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$4.060 5+$3.950 10+$3.850 25+$3.710 100+$3.500 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||