Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIAS0112D09Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AK1759
Product RangeIAS01 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 5+ | $4.680 |
| 10+ | $4.560 |
| 25+ | $4.400 |
| 100+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIAS0112D09Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AK1759
Product RangeIAS01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 156mA
Output Voltage - Output 2-9V
Output Current - Output 256mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
Depth15.24mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIAS01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IAS01 series DC-DC power supply ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. Suitable for industrial electronics, instrumentation and technology.
- Unregulated ±9V dual outputs and 12V input voltage
- ±10% input range
- SMD10 DIP package
- Industry standard pinout
- Continuous short circuit protection
- UL62368-1 safety approvals
- Operating temperature -40°C to +105°C
- Full load to +100°C
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
56mA
Output Current - Output 2
56mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
10.8V
Product Range
IAS01 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8.5mm
Depth
15.24mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
