0
0 Items$0.00

1:1 Isolated Surface Mount DC / DC Converters :

237 Products Found
Find a huge range of 1:1 Isolated Surface Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 4:1, 2:1, 1:1 & 3:1 Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions, XP Power, Traco Power, Recom Power & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3399

RoHS

Date/Lot Code

Each
1+$8.820
5+$8.540
10+$8.420
25+$8.320
50+$8.210
More Pricing...
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
82Y5155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
180+$5.930
360+$5.730
Medical
DIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
10.8V
13.2V
NXE2 Series
68Y9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.480
10+$4.440
25+$4.370
50+$4.330
100+$4.240
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
4.5V
5.5V
-
98K1852

RoHS

Each
1+$13.200
5+$12.860
10+$12.550
50+$12.050
100+$11.060
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
64X9454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.480
10+$4.950
25+$4.580
50+$4.350
100+$4.060
More Pricing...
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
82Y5151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.160
5+$4.900
10+$4.610
25+$4.460
50+$4.400
More Pricing...
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE2 Series
44Y8981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.210
10+$4.690
25+$4.520
50+$4.440
100+$4.370
More Pricing...
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
61AC6222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.200
5+$6.850
10+$6.440
25+$6.180
50+$6.100
More Pricing...
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
53AJ6269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.260
5+$8.800
10+$8.250
25+$7.910
50+$7.750
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
12V
-
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
94X3848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
10+$4.200
25+$3.930
50+$3.750
100+$3.600
More Pricing...
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
10.41mm
12.7mm
Surface Mount Device
4.8mm
4.5V
5.5V
-
03AC0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.850
10+$4.430
25+$4.140
50+$3.960
100+$3.790
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
02AH3063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.870
5+$11.460
10+$11.040
25+$10.440
50+$10.270
More Pricing...
ITE
Module
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
2.97V
3.63V
MagI3C FISM Series
68Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.480
10+$4.440
25+$4.370
50+$4.330
100+$4.240
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
26Y9076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.980
10+$3.640
25+$3.410
50+$3.270
100+$3.180
More Pricing...
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
10.41mm
4.5mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE1 Series
61AC6216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.200
5+$6.850
10+$6.440
25+$6.180
50+$6.100
More Pricing...
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
11.43mm
4.41mm
Surface Mount Device
15.49mm
4.5V
5.5V
NXJ2 Series
53AJ6279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.190
5+$7.730
10+$7.180
25+$6.840
50+$6.700
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.190
5+$7.730
10+$7.180
25+$6.840
50+$6.700
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
02AH3062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.610
5+$10.010
10+$9.320
25+$8.740
50+$8.350
More Pricing...
ITE
Module
1:1
1W
1 Output
12V
200mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
MagI3C FISM Series
24AK1762

RoHS

Each
1+$4.800
5+$4.680
10+$4.560
25+$4.400
100+$4.150
ITE
Surface Mount DIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1.5kV
15V
-
Fixed
8.5mm
7.25mm
-
15.24mm
13.5V
16.5V
IAS01 Series
24AK1771

RoHS

Each
1+$4.380
5+$4.270
10+$4.150
25+$4.010
100+$3.790
ITE
Surface Mount DIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
-
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
24AK1765

RoHS

Each
1+$5.530
5+$5.390
10+$5.240
25+$5.060
100+$4.780
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
24V
-
Fixed
8.5mm
7.25mm
-
15.24mm
21.6V
26.4V
IAS01 Series
24AK1775

RoHS

Each
1+$4.380
5+$4.270
10+$4.150
25+$4.010
100+$3.790
ITE
Surface Mount DIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8.5mm
7.25mm
-
13.2mm
21.6V
26.4V
IES01 Series
24AK1759

RoHS

Each
1+$4.800
5+$4.680
10+$4.560
25+$4.400
100+$4.150
ITE
Surface Mount DIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1.5kV
12V
-
Fixed
8.5mm
7.25mm
-
15.24mm
10.8V
13.2V
IAS01 Series
24AK1760

RoHS

Each
1+$4.800
5+$4.680
10+$4.560
25+$4.400
100+$4.150
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
12V
-
Fixed
8.5mm
7.25mm
-
15.24mm
10.8V
13.2V
IAS01 Series
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.570
5+$9.260
10+$9.150
25+$8.980
50+$8.900
More Pricing...
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
1-25 of 237 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER