0
0 Items$0.00

3:1 Isolated Surface Mount DC / DC Converters:

21 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.830
10+
$26.610
25+
$26.140
50+
$25.790
Total:$27.83
Min: 1 / Mult: 1
-
-
3:1
30W
1 Output
54V
560mA
-
-
-
2.25kV
24V
-
Fixed
35.5mm
-
8.9mm
22.4mm
10.8V
27V
MYBSP Series
73AC5913

RoHS

Each
1+
$29.120
Total:$29.12
Min: 1 / Mult: 1
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2198

RoHS

Each
1+
$24.600
Total:$24.60
Min: 1 / Mult: 1
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
22AC3829

RoHS

Each
10+
$33.310
25+
$32.140
100+
$30.400
Total:$333.10
Min: 10 / Mult: 10
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU02 Series Series
22AC3846

RoHS

Each
10+
$35.040
25+
$33.810
100+
$31.980
Total:$350.40
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3844

RoHS

Each
10+
$35.040
25+
$33.810
100+
$31.980
Total:$350.40
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3841

RoHS

Each
10+
$36.440
25+
$35.170
100+
$33.260
Total:$364.40
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
47AC2131

RoHS

Each
1+
$32.320
Total:$32.32
Min: 1 / Mult: 1
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
47AC2067

RoHS

Each
1+
$19.250
Total:$19.25
Min: 1 / Mult: 1
ITE
-
3:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
74AC2195

RoHS

Each
1+
$21.710
Total:$21.71
Min: 1 / Mult: 1
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2069

RoHS

Each
1+
$19.250
Total:$19.25
Min: 1 / Mult: 1
ITE
-
3:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2133

RoHS

Each
1+
$32.320
Total:$32.32
Min: 1 / Mult: 1
ITE
-
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
22AC3842

RoHS

Each
10+
$36.440
25+
$35.170
100+
$33.260
Total:$364.40
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3828

RoHS

Each
10+
$33.310
25+
$32.140
100+
$30.400
Total:$333.10
Min: 10 / Mult: 10
ITE
DIP
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU02 Series Series
74AC2196

RoHS

Each
1+
$21.710
Total:$21.71
Min: 1 / Mult: 1
ITE
-
3:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2199

RoHS

Each
1+
$24.600
Total:$24.60
Min: 1 / Mult: 1
ITE
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
22AC3824

RoHS

Each
10+
$34.720
25+
$33.510
100+
$31.680
Total:$347.20
Min: 10 / Mult: 10
ITE
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU02 Series Series
47AC2063

RoHS

Each
1+
$19.250
Total:$19.25
Min: 1 / Mult: 1
ITE
-
3:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
22AC3843

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
74AC2193

RoHS

Each
1+
$21.710
Total:$21.71
Min: 1 / Mult: 1
ITE
-
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2141

RoHS

Each
1+
$37.020
Total:$37.02
Min: 1 / Mult: 1
ITE
-
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
-
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER