Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXE1S0505MC-R7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel26Y9076RL
Cut Tape26Y9076
Product RangeNXE1 Series
Your Part Number
720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.640 |
| 25+ | $3.410 |
| 50+ | $3.270 |
| 100+ | $3.180 |
| 250+ | $3.120 |
| 500+ | $3.060 |
| 1000+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXE1S0505MC-R7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel26Y9076RL
Cut Tape26Y9076
Product RangeNXE1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.41mm
Height4.5mm
DC / DC Converter MountingSurface Mount Device
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNXE1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The NXE1S0505MC-R7 is a 1-output board-mount isolated SM DC/DC Converter, automated manufacturing process with substrate embedded transformer, offers increased product reliability and repeatability. The NXE1S0505MC-R7, industry standard footprint is compatible with existing designs. The NXE1S0505MC-R7 has a MSL rating 2 and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075 standard.
- Patents pending
- Low profile
- 3kVDC Isolation Hi-pot test
- Substrate embedded transformer
- Industry standard footprint
- Short-circuit protection
- Halogen-free
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
4.5mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.41mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
NXE1 Series
Technical Docs (1)
Alternatives for NXE1S0505MC-R7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
