Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSM 0512DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K1852
Product RangeTSM Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 5+ | $12.860 |
| 10+ | $12.550 |
| 50+ | $12.050 |
| 100+ | $11.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSM 0512DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K1852
Product RangeTSM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8mm
Height7.1mm
Depth15.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTSM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSM series is an isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD production. These devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
- SMD package (SOIC-14/18), construction in lead frame technology
- Dual output, I/O isolation is 1000VDC
- High efficiency
- Reflow solder temperature up to 245°C
- Operating temperature range from –40°C to +85°C
- High accuracy of pin co-planarity, available in tape and reel package
- 3-year product warranty
- Input voltage is 5VDC/±10%, output voltage is ±12VDC, output current is ±40mA(max)
- Short circuit protection, switching frequency is 100KHz (typ.)
- Epoxy molding compound casing material, efficiency is 79%
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.1mm
Input Voltage DC Min
4.5V
Product Range
TSM Series
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
8mm
Depth
15.3mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
