0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+$15.310
5+$14.920
10+$14.560
50+$13.960
100+$12.800
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
27AM5293

RoHS

Each
1+$5.190
5+$5.050
10+$4.920
25+$4.750
100+$4.480
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
77Y4614

RoHS

Each
1+$19.620
5+$19.120
10+$18.620
25+$17.950
100+$16.950
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
44Y5440

RoHS

Each
1+$6.290
5+$6.130
10+$5.960
25+$5.750
100+$5.430
ITE
DIP
1:1
1W
1 Output
24V
42mA
-
-
Semi-regulated
1.5kV
24V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
62AK6717

RoHS

Each
1+$4.460
5+$4.350
10+$4.230
25+$4.080
100+$3.850
ITE
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
3.3V
-
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
72AK4685

RoHS

Each
1+$20.860
5+$20.520
10+$20.160
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4677

RoHS

Each
1+$18.450
5+$18.130
10+$17.830
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4669

RoHS

Each
1+$21.200
5+$20.840
10+$20.490
50+$19.370
100+$18.000
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
46AM5831

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5871

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
12V
-
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5826

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
5V
-
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
MPBXT-NP
89AM5954

RoHS

Each
1+$7.390
5+$6.960
10+$6.610
25+$6.100
50+$5.640
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
-
-
Fixed
8.4mm
7.6mm
-
15.2mm
-
12VDC
SA1 Series
46AM5838

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
19.2V
28.8V
MPBXT-N3P
61K3387

RoHS

Each
25+$9.540
50+$9.410
100+$9.270
250+$9.100
-
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
51R5053

RoHS

Each
10+$15.100
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
-
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1V
51R5079

RoHS

Each
10+$15.100
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
40mA
Unregulated
3kV
24V
-
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
-
51R5066

RoHS

Each
10+$15.100
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
40mA
Unregulated
3kV
12V
-
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
-
77Y4609

RoHS

Each
10+$18.360
25+$17.890
100+$17.430
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
-
77Y4619

RoHS

Each
10+$18.360
25+$17.890
100+$17.430
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
-
49X9919

RoHS

Each
1+$18.870
5+$18.430
10+$18.000
50+$17.420
100+$17.170
ITE
-
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
-
Fixed
13.7mm
8.45mm
-
18.9mm
18V
36V
TMR 1SM Series
77Y4604

RoHS

Each
10+$18.360
25+$17.890
100+$17.430
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
-
98Y6342

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$10.350
10+$10.000
25+$9.520
50+$9.230
100+$9.090
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
42mA
Unregulated
5.7kV
12V
-
Fixed
14.99mm
4.41mm
-
19.94mm
10.8V
13.2V
MGJ1 Series
57AC5671

RoHS

Each
10+$25.130
25+$24.480
100+$23.820
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
57AC5676

RoHS

Each
10+$25.130
25+$24.480
100+$23.820
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
06AC1180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
80+$8.550
Gate Drive
DIP
1:1
1W
2 Output
15V
42mA
-9V
42mA
Unregulated
5.7kV
15V
-
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
13.5V
16.5V
MGJ1 Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER