Isolated Surface Mount DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(1)
(6)
(7)
Output Current - Output 2
=42mA
1
(3)
(3)
(1)
(3)
(3)
(1)
(1)
(1)
Power Supply Applications
(4)
(11)
(3)
DC / DC Converter Type
(11)
(3)
(1)
Input Ratio
(8)
(7)
Output Power Max
(17)
(2)
No. of Outputs
(17)
(1)
(1)
Output Voltage - Output 1
(14)
(1)
(1)
(1)
(2)
Output Current - Output 1
(19)
Output Voltage - Output 2
(14)
(1)
(1)
(1)
(2)
Output Regulation
(9)
(10)
Packaging
(15)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.310 5+$14.920 10+$14.560 50+$13.960 100+$12.800 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 5V | - | Fixed | 8mm | 7.1mm | - | 15.3mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+$19.620 5+$19.120 10+$18.620 25+$17.950 100+$16.950 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 18V | 36V | - | ||||||
72AK4685 RoHS | TRACO POWER | Each | 1+$20.860 5+$20.520 10+$20.160 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4677 RoHS | TRACO POWER | Each | 1+$18.450 5+$18.130 10+$17.830 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4669 RoHS | TRACO POWER | Each | 1+$21.200 5+$20.840 10+$20.490 50+$19.370 100+$18.000 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
89AM5954 RoHS | PULSE ELECTRONICS | Each | 1+$7.390 5+$6.960 10+$6.610 25+$6.100 50+$5.640 More Pricing... | ITE | Surface Mount Device | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | - | - | Fixed | 8.4mm | 7.6mm | - | 15.2mm | - | 12VDC | SA1 Series | ||||
Each | 25+$9.540 50+$9.410 100+$9.270 250+$9.100 | - | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
Each | 10+$15.100 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1V | ||||||
Each | 10+$18.360 25+$17.890 100+$17.430 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 12V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 9V | 18V | - | ||||||
Each | 10+$18.360 25+$17.890 100+$17.430 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 36V | 75V | - | ||||||
TRACO POWER | Each | 1+$18.870 5+$18.430 10+$18.000 50+$17.420 100+$17.170 | ITE | - | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 10+$18.360 25+$17.890 100+$17.430 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 5V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 4.5V | 9V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+$10.350 10+$10.000 25+$9.520 50+$9.230 100+$9.090 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | - | Fixed | 14.99mm | 4.41mm | - | 19.94mm | 10.8V | 13.2V | MGJ1 Series | |||||
Each | 10+$25.130 25+$24.480 100+$23.820 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 10+$25.130 25+$24.480 100+$23.820 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 80+$8.550 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 15V | - | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+$29.160 46+$28.880 92+$27.770 138+$26.670 | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 42mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | 14.05mm | - | 44.07mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+$29.160 46+$28.880 92+$27.770 138+$26.670 | Gate Drive | DIP | 2:1 | 6W | 3 Output | 24V | 42mA | 24V | 42mA | Unregulated | 5.7kV | 5V | - | Fixed | 22.61mm | 14.05mm | - | 44.07mm | 4.5V | 9V | MGJ6 Series | |||||
Each | 10+$25.130 25+$24.480 100+$23.820 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||