Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ2S0505MC-R7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel61AC6216RL
Cut Tape61AC6216
Product RangeNXJ2 Series
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.200 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 5+ | $6.850 |
| 10+ | $6.440 |
| 25+ | $6.180 |
| 50+ | $6.100 |
| 100+ | $5.970 |
| 250+ | $5.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ2S0505MC-R7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel61AC6216RL
Cut Tape61AC6216
Product RangeNXJ2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.43mm
Height4.41mm
DC / DC Converter MountingSurface Mount Device
Depth15.49mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNXJ2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
4.41mm
Depth
15.49mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
11.43mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
NXJ2 Series
Technical Docs (1)
Alternatives for NXJ2S0505MC-R7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
