Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISA1515Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44Y5382
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 5+ | $7.180 |
| 10+ | $6.990 |
| 25+ | $6.730 |
| 100+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISA1515Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44Y5382
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width15.24mm
DC / DC Converter MountingSurface Mount Device
Height7.25mm
Depth8.3mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISA series is a dual output 1W surface mount, isolated DC/DC Converter with 3.3V, 5V, 12V, 15V and 24V nominal input versions.
- Dual Output
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to 105°C
- 1500VDC Isolation
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
8.3mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
15.24mm
Height
7.25mm
Input Voltage DC Min
13.5V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
