ITE & Industrial Isolated Surface Mount DC / DC Converters:

110 Products Found
Find a huge range of ITE & Industrial Isolated Surface Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as ITE, ITE & Industrial, Medical & Gate Drive Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda, Multicomp Pro, XP Power, Murata Power Solutions & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM5444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.890
10+
$6.600
25+
$6.480
50+
$6.390
ITE & Industrial
Module
-
1W
2 Output
15V
50mA
-5V
50mA
-
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
46AM5829

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
59AM4032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.860
10+
$4.650
25+
$4.570
50+
$4.500
100+
$4.430
More Pricing...
ITE & Industrial
Module
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
7mm
3.1mm
9mm
4.5V
5.5V
MagI3C WPME-FIMM Series
46AM5867

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
90AK4734

RoHS

Date/Lot Code

Each
1+
$31.580
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
46AM5821

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
46AM5828

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
27AM5431

RoHS

Each
1+
$5.390
5+
$5.250
10+
$5.130
25+
$4.950
100+
$4.690
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
90AK4738

RoHS

Date/Lot Code

Each
1+
$31.580
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
27AM5499

RoHS

Each
1+
$6.050
5+
$5.910
10+
$5.760
25+
$5.560
100+
$5.260
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
PBT02F Series
46AM5834

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
27AM5437

RoHS

Each
1+
$4.170
5+
$4.070
10+
$3.960
25+
$3.830
100+
$3.630
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
46AM5831

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
27AM5323

RoHS

Each
1+
$4.170
5+
$4.070
10+
$3.960
25+
$3.830
100+
$3.630
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5467

RoHS

Each
1+
$6.050
5+
$5.910
10+
$5.760
25+
$5.560
100+
$5.260
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
46AM5871

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
49AM1328

RoHS

Date/Lot Code

Each
1+
$13.710
5+
$13.560
10+
$13.370
25+
$13.260
50+
$12.980
More Pricing...
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
5kV
12V
Fixed
15.6mm
5.45mm
23.5mm
9V
36V
NCM3 Series
46AM5835

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5830

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
16AM5441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.300
25+
$5.200
50+
$5.140
ITE & Industrial
Module
-
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
27AM5440

RoHS

Each
1+
$4.300
5+
$4.190
10+
$4.090
25+
$3.950
100+
$3.740
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5263

RoHS

Each
1+
$4.170
5+
$4.070
10+
$3.960
25+
$3.830
100+
$3.630
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
90AK4732

RoHS

Date/Lot Code

Each
1+
$31.580
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
46AM5825

RoHS

Each
1+
$2.490
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
90AK4720

RoHS

Date/Lot Code

Each
1+
$31.580
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
1-25 of 110 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER