2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. ISV02 Series Isolated Surface Mount DC / DC Converters

                                                                                                  ISV02 Series Isolated Surface Mount DC / DC Converters:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  ISV0212D12
                                                                                                  XP POWER ISV0212D12
                                                                                                  41AH7695

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 2 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $17.790
                                                                                                  5+
                                                                                                  $17.350
                                                                                                  10+
                                                                                                  $16.910
                                                                                                  25+
                                                                                                  $16.330
                                                                                                  100+
                                                                                                  $15.450
                                                                                                  Total:$17.79
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  -12V
                                                                                                  83mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  ISV02 Series
                                                                                                  ISV0224S05
                                                                                                  XP POWER ISV0224S05
                                                                                                  41AH7702

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  7. 400 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $15.160
                                                                                                  100+
                                                                                                  $14.340
                                                                                                  Total:$454.80
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  ISV02 Series
                                                                                                  ISV0212S05
                                                                                                  XP POWER ISV0212S05
                                                                                                  41AH7697

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  7. 400 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $15.300
                                                                                                  100+
                                                                                                  $14.470
                                                                                                  Total:$459.00
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  ISV02 Series
                                                                                                  ISV0212S12
                                                                                                  XP POWER ISV0212S12
                                                                                                  41AH7698

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  7. 167 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $15.160
                                                                                                  100+
                                                                                                  $14.340
                                                                                                  Total:$454.80
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  167mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  ISV02 Series
                                                                                                  ISV0224S12
                                                                                                  XP POWER ISV0224S12
                                                                                                  41AH7703

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  7. 167 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $15.160
                                                                                                  100+
                                                                                                  $14.340
                                                                                                  Total:$454.80
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  167mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  ISV02 Series
                                                                                                  ISV0212D15
                                                                                                  XP POWER ISV0212D15
                                                                                                  41AH7696

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 2 Output
                                                                                                  6. 15 V
                                                                                                  7. 67 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $16.330
                                                                                                  100+
                                                                                                  $15.450
                                                                                                  Total:$489.90
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  67mA
                                                                                                  -15V
                                                                                                  67mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  ISV02 Series
                                                                                                  ISV0224S15
                                                                                                  XP POWER ISV0224S15
                                                                                                  41AH7704

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  7. 133 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $15.160
                                                                                                  100+
                                                                                                  $14.340
                                                                                                  Total:$454.80
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  133mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  ISV02 Series
                                                                                                  ISV0224D15
                                                                                                  XP POWER ISV0224D15
                                                                                                  41AH7701

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 2 Output
                                                                                                  6. 15 V
                                                                                                  7. 67 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $16.330
                                                                                                  100+
                                                                                                  $15.450
                                                                                                  Total:$489.90
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  67mA
                                                                                                  -15V
                                                                                                  67mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  ISV02 Series
                                                                                                  ISV0212S15
                                                                                                  XP POWER ISV0212S15
                                                                                                  41AH7699

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  7. 133 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $15.160
                                                                                                  100+
                                                                                                  $14.340
                                                                                                  Total:$454.80
                                                                                                  Min: 30 / Mult: 30
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  133mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  14.4mm
                                                                                                  Surface Mount Device
                                                                                                  8.95mm
                                                                                                  14.65mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  ISV02 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.