Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISV0212D15
Newark Part No.41AH7696
Product RangeISV02 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.330 |
| 100+ | $15.450 |
Price for:Each
Minimum: 30
Multiple: 30
$489.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISV0212D15
Newark Part No.41AH7696
Product RangeISV02 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationRegulated
Product RangeISV02 Series
Input Voltage DC Min4.5V
Isolation Voltage3kV
Input Voltage DC Max18V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width14.4mm
Height8.95mm
Depth14.65mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, full load operating temperature to 75°C, remote on/off, high reliabity and short circuit protection. Available in single or dual output versions this product family is ideal for signal conditioning and voltage matching.
- Single and dual regulated outputs
- Wide 4:1 input range
- Ultra-compact SMD package
- 3.0kV isolation qualification tested
- Class A conducted emissions
- Tape & reel package available
- -40°C to +75°C operating temperature
- Full power to +75°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Product Range
ISV02 Series
Isolation Voltage
3kV
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Surface Mount Device
Height
8.95mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Min
4.5V
Input Voltage DC Max
18V
DC / DC Converter Output Type
Fixed
Width
14.4mm
Depth
14.65mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate