Isolated Surface Mount DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC3344

RoHS

Date/Lot Code

Each
1+
$44.650
10+
$37.430
25+
$35.370
50+
$35.370
100+
$35.370
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.5mm
22mm
9V
36V
THL 6WISM Series
17T4033

RoHS

Each
1+
$43.800
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
45Y2532

RoHS

Each
1+
$41.650
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
45Y2541

RoHS

Each
1+
$43.800
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
45Y2539

RoHS

Each
1+
$41.650
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
45Y2538

RoHS

Each
1+
$41.650
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
45Y2534

RoHS

Each
1+
$43.800
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
29X5942

RoHS

Each
1+
$41.650
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
45Y2540

RoHS

Each
1+
$43.800
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
45Y2542

RoHS

Each
1+
$43.800
Min: 1 / Mult: 1
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
45Y2537

RoHS

Each
1+
$41.650
Min: 10 / Mult: 10
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
45Y2531

RoHS

Each
1+
$41.650
Min: 10 / Mult: 10
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
63W4831

RoHS

Each
1+
$43.630
Min: 10 / Mult: 10
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
45Y2536

RoHS

Each
1+
$41.650
Min: 10 / Mult: 10
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3339

RoHS

Each
1+
$50.100
10+
$42.480
25+
$40.080
50+
$40.080
100+
$40.080
Min: 1 / Mult: 1
ITE
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.5mm
22mm
9V
36V
THL 6WISM Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER