Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHL 6-2412WISM
Newark Part No.63W4831
Product RangeTHL 6WISM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $43.630 |
Price for:Each
Minimum: 10
Multiple: 10
$436.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 6-2412WISM
Newark Part No.63W4831
Product RangeTHL 6WISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingSurface Mount Device
Approvals & StandardsEN, IEC, UL
Height10.5mm
Depth22mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHL 6WISM Series
Product Overview
The THL 6WISM series from Tracopower are 6W single/dual output DC/DC converters in SMD package. These compact DC/DC converters have fully regulated outputs and ultra-wide 4:1 input voltage range. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote on/off and short circuit protection. THL 6WISM converters are excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Nominal input voltage : 24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 1450mA/1200mA/500mA/400mA/250/±600mA/±250mA/±200mA
- Excellent efficiency up to 83%, switching frequency is 330KHz
- I/O isolation voltage is 1500VDC (60sec), maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Dimension is 20.3mm x 10.5mm x 22mm (W x H x D)
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards, 3-year product warranty
- Operating temperature range from -40°C to +75°C (natural convection cooling 20 LFM)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Height
10.5mm
Input Voltage DC Min
9V
Product Range
THL 6WISM Series
DC / DC Converter Type
-
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Approvals & Standards
EN, IEC, UL
Depth
22mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate