0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
17T4033

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2532

RoHS

Each
1+$42.250
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2539

RoHS

Each
1+$42.250
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2541

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2538

RoHS

Each
1+$42.250
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2534

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
29X5942

RoHS

Each
1+$41.640
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2540

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2542

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
82AC3443

RoHS

Each
1+$37.050
5+$36.790
10+$36.520
50+$35.670
100+$35.410
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
24V
-
Fixed
14.4mm
10.5mm
-
24.3mm
18V
36V
TIM 2SM Series
44AC3344

RoHS

Each
1+$53.140
5+$47.180
10+$40.020
50+$39.320
100+$38.640
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.5mm
-
22mm
9V
36V
THL 6WISM Series
57AC5668

RoHS

Each
10+$24.210
25+$23.580
100+$22.960
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
57AC5674

RoHS

Each
10+$21.030
25+$20.430
100+$19.840
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
45Y2537

RoHS

Each
10+$42.250
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2531

RoHS

Each
10+$42.250
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
63W4831

RoHS

Each
10+$43.630
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2536

RoHS

Each
10+$42.250
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
57AC5671

RoHS

Each
10+$25.130
25+$24.480
100+$23.820
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
57AC5680

RoHS

Each
10+$24.210
25+$23.580
100+$22.960
Medical
DIP
1:1
1W
1 Output
15V
68mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
57AC5677

RoHS

Each
10+$25.630
25+$24.970
100+$24.310
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
57AC5676

RoHS

Each
10+$25.130
25+$24.480
100+$23.820
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
57AC5679

RoHS

Each
10+$23.740
25+$23.130
100+$22.510
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
57AC5670

RoHS

Each
10+$23.740
25+$23.130
100+$22.510
Medical
DIP
1:1
1W
1 Output
15V
68mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
57AC5669

RoHS

Each
10+$24.210
25+$23.580
100+$22.960
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
57AC5672

RoHS

Each
10+$25.630
25+$24.970
100+$24.310
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER