IA Series Isolated Through Hole DC / DC Converters:
27 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.240 5+ $7.990 10+ $7.750 50+ $7.450 100+ $6.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ $8.630 5+ $8.380 10+ $8.120 50+ $7.800 100+ $7.300 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.830 5+ $8.590 10+ $8.330 50+ $7.990 100+ $7.490 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.630 5+ $8.380 10+ $8.120 50+ $7.800 100+ $7.300 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.240 5+ $7.990 10+ $7.750 50+ $7.450 100+ $6.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ $8.240 5+ $7.990 10+ $7.750 50+ $7.450 100+ $6.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.240 5+ $7.990 10+ $7.750 50+ $7.450 100+ $6.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $8.830 5+ $8.590 10+ $8.330 50+ $7.990 100+ $7.490 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.150 5+ $7.920 10+ $7.690 50+ $7.380 100+ $6.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ $8.250 5+ $8.010 10+ $7.760 50+ $7.460 100+ $6.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ $8.770 5+ $8.540 10+ $8.280 50+ $7.950 100+ $7.440 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $6.850 5+ $6.660 10+ $6.460 50+ $5.630 100+ $5.260 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $8.240 5+ $7.990 10+ $7.750 50+ $7.450 100+ $6.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $8.600 5+ $8.370 10+ $8.110 50+ $7.780 100+ $7.290 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.700 5+ $8.460 10+ $8.200 50+ $7.870 100+ $7.360 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 10+ $6.210 25+ $5.960 100+ $5.590 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 10+ $6.570 25+ $6.300 100+ $5.910 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 10+ $6.570 25+ $6.300 100+ $5.910 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ $6.570 25+ $6.300 100+ $5.910 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ $6.210 25+ $5.960 100+ $5.590 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | Through Hole | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ $6.570 25+ $6.300 100+ $5.910 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ $6.570 25+ $6.300 100+ $5.910 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 10+ $6.570 25+ $6.300 100+ $5.910 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $8.250 5+ $8.010 10+ $7.760 50+ $7.460 100+ $6.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 10+ $6.750 25+ $6.470 100+ $6.070 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 2.97V | 3.63V | IA Series |