Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 20+ | $7.190 |
| 25+ | $6.920 |
| 100+ | $6.520 |
Price for:Each
Minimum: 20
Multiple: 20
$143.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA2405DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04R8537
Product RangeIA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Product RangeIA Series
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.16mm
Height6.35mm
DC / DC Converter MountingThrough Hole
Depth20.32mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85 °C @ full load
- UL94V-0 material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Product Range
IA Series
Input Voltage DC Nom
24V
Width
10.16mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.35mm
Depth
20.32mm
Input Voltage DC Max
26.4V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

