IH Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.750 5+ $12.390 10+ $12.040 50+ $11.540 100+ $10.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $12.170 5+ $11.830 10+ $11.490 50+ $11.020 100+ $10.300 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $12.530 5+ $12.160 10+ $11.830 50+ $11.340 100+ $10.600 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $13.600 5+ $13.200 10+ $12.810 50+ $12.280 100+ $11.500 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
XP POWER | Each | 1+ $12.750 5+ $12.390 10+ $12.040 50+ $11.540 100+ $10.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||
Each | 1+ $14.890 5+ $14.470 10+ $14.050 50+ $13.490 100+ $12.650 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $20.630 5+ $18.130 10+ $15.150 50+ $13.650 100+ $13.400 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $12.170 5+ $11.830 10+ $11.490 50+ $11.020 100+ $10.300 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $15.210 5+ $14.780 10+ $14.340 50+ $13.780 100+ $12.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $12.750 5+ $12.390 10+ $12.040 50+ $11.540 100+ $10.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $19.480 5+ $17.100 10+ $14.240 50+ $12.820 100+ $12.570 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $10.890 5+ $10.590 10+ $10.280 50+ $9.120 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $20.390 5+ $17.900 10+ $14.910 50+ $13.420 100+ $13.150 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $12.750 5+ $12.390 10+ $12.040 50+ $11.540 100+ $10.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $12.750 5+ $12.390 10+ $12.040 50+ $11.540 100+ $10.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $13.370 5+ $12.980 10+ $12.590 50+ $12.080 100+ $11.300 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $19.460 5+ $17.090 10+ $14.230 50+ $12.810 100+ $12.550 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $19.460 5+ $17.090 10+ $14.230 50+ $12.810 100+ $12.550 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
XP POWER | Each | 1+ $13.610 5+ $13.220 10+ $12.820 50+ $12.290 100+ $11.510 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 20.32mm | - | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | ||||
Each | 1+ $20.070 5+ $17.650 10+ $14.760 50+ $13.310 100+ $13.060 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ $10.210 25+ $9.800 100+ $9.180 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ $10.210 25+ $9.800 100+ $9.180 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 10+ $9.120 25+ $8.750 100+ $8.190 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ $10.210 25+ $9.800 100+ $9.180 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $12.780 5+ $12.400 10+ $12.050 50+ $11.570 100+ $10.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series |