Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $10.210 |
25+ | $9.800 |
100+ | $9.180 |
Price for:Each
Minimum: 20
Multiple: 20
$204.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH1212D
Newark Part No.04R8586
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-12V
Output Current - Output 284mA
Product RangeIH Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min10.8V
Input Voltage DC Nom12V
Input Voltage DC Max13.2V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width10.16mm
Height6.88mm
Depth20.32mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40°C to +85°C @ full load
- UL94V-0 material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
84mA
Output Current - Output 2
84mA
Output Regulation
Unregulated
Input Voltage DC Min
10.8V
Input Voltage DC Max
13.2V
DC / DC Converter Mounting
Through Hole
Height
6.88mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Product Range
IH Series
Isolation Voltage
1kV
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Width
10.16mm
Depth
20.32mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate