ITR03 Series Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $7.780 100+ $7.300 | Min: 40 / Mult: 40 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 21.6V | 26.4V | ITR03 Series | |||||
13AJ0515 RoHS | Each | 1+ $9.350 5+ $9.090 10+ $8.810 50+ $8.470 100+ $7.930 | Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | - | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||
13AJ0514 RoHS | Each | 1+ $9.350 5+ $9.090 10+ $8.810 50+ $8.470 100+ $7.930 | Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | - | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||
Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.780 100+ $7.300 | Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.780 100+ $7.300 | Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 21.6V | 26.4V | ITR03 Series | |||||
Each | 1+ $17.750 5+ $17.220 10+ $16.700 25+ $15.990 100+ $14.920 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $18.160 5+ $17.640 10+ $17.130 25+ $16.440 100+ $15.420 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.780 100+ $7.300 | Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $17.080 5+ $16.580 10+ $16.060 25+ $15.380 100+ $14.360 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $18.160 5+ $17.640 10+ $17.130 25+ $16.440 100+ $15.420 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $18.160 5+ $17.640 10+ $17.130 25+ $16.440 100+ $15.420 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $18.160 5+ $17.640 10+ $17.130 25+ $16.440 100+ $15.420 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $18.160 5+ $17.640 10+ $17.130 25+ $16.440 100+ $15.420 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.750 5+ $17.220 10+ $16.700 25+ $15.990 100+ $14.920 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.080 5+ $16.580 10+ $16.060 25+ $15.380 100+ $14.360 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.780 100+ $7.300 | Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.080 5+ $16.580 10+ $16.060 25+ $15.380 100+ $14.360 | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 25+ $7.780 100+ $7.300 | Min: 40 / Mult: 40 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | |||||
Each | 25+ $7.780 100+ $7.300 | Min: 40 / Mult: 40 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | |||||
Each | 25+ $17.090 100+ $16.040 | Min: 30 / Mult: 30 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series |