Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ITU0348D12Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 92AH2533 |
| Product Range | ITR03 Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
| 5+ | $17.500 |
| 10+ | $17.040 |
| 25+ | $16.430 |
| 100+ | $15.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ITU0348D12Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 92AH2533 |
| Product Range | ITR03 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 3W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 125mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 125mA |
| Output Regulation | Regulated |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 14mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 8.1mm |
| Depth | 14mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 75V |
| Product Range | ITR03 Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ITU0348D12
1 Product Found
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 125mA |
| Output Current - Output 2 | 125mA |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 14mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 3W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 48V |
| Width | 14mm |
| Height | 8.1mm |
| Input Voltage DC Min | 18V |
| Product Range | ITR03 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
