• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      MEV1 Series Isolated Through Hole DC / DC Converters:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MEV3S0505SC
                      MURATA POWER SOLUTIONS MEV3S0505SC
                      78R4702

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $16.270
                      5+
                      $16.210
                      10+
                      $16.120
                      25+
                      $16.000
                      50+
                      $15.700
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      -
                      Fixed
                      7.65mm
                      -
                      10.15mm
                      19.65mm
                      4.5V
                      5.5V
                      MEV1 Series
                      MEV3S1205SC
                      MURATA POWER SOLUTIONS MEV3S1205SC
                      78R4706

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $16.270
                      5+
                      $16.210
                      10+
                      $16.120
                      25+
                      $16.000
                      50+
                      $15.700
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      -
                      Fixed
                      7.65mm
                      -
                      10.15mm
                      19.65mm
                      10.8V
                      13.2V
                      MEV1 Series
                      MEV3S0515SC
                      MURATA POWER SOLUTIONS MEV3S0515SC
                      78R4705

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 15 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $16.270
                      5+
                      $16.210
                      10+
                      $16.120
                      25+
                      $16.000
                      50+
                      $15.700
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      -
                      Fixed
                      7.65mm
                      -
                      10.15mm
                      19.65mm
                      4.5V
                      5.5V
                      MEV1 Series
                      MEV3S1209SC
                      MURATA POWER SOLUTIONS MEV3S1209SC
                      78R4707

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 9 V
                      7. 333 mA RoHS Compliant: Yes
                      Each
                      1+
                      $16.270
                      5+
                      $16.210
                      10+
                      $16.120
                      25+
                      $16.000
                      50+
                      $15.700
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      9V
                      333mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      -
                      Fixed
                      7.65mm
                      -
                      10.15mm
                      19.65mm
                      10.8V
                      13.2V
                      MEV1 Series
                      MEV1S1515SC
                      MURATA POWER SOLUTIONS MEV1S1515SC
                      25R7965

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      25+
                      $7.360
                      50+
                      $7.200
                      100+
                      $6.860
                      250+
                      $6.440
                      Min: 25 / Mult: 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Unregulated
                      3kV
                      15V
                      -
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      13.5V
                      16.5V
                      MEV1 Series
                      MEV1S1205DC
                      MURATA POWER SOLUTIONS MEV1S1205DC
                      66R0558

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      $7.360
                      50+
                      $7.200
                      100+
                      $6.860
                      250+
                      $6.440
                      Min: 25 / Mult: 25
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      -
                      Fixed
                      10mm
                      Through Hole
                      7mm
                      19.7mm
                      10.8V
                      13.2V
                      MEV1 Series
                      MEV1S0509SC
                      MURATA POWER SOLUTIONS MEV1S0509SC
                      27P7533

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 9 V
                      Each
                      25+
                      $7.360
                      50+
                      $7.200
                      100+
                      $6.860
                      250+
                      $6.440
                      Min: 25 / Mult: 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      -
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.5V
                      5.5V
                      MEV1 Series
                      MEV1S1205SC
                      MURATA POWER SOLUTIONS MEV1S1205SC
                      27P7536

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      $7.360
                      50+
                      $7.200
                      100+
                      $6.860
                      250+
                      $6.440
                      Min: 25 / Mult: 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      -
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      10.8V
                      13.2V
                      MEV1 Series
                      MEV3S1212SC
                      MURATA POWER SOLUTIONS MEV3S1212SC
                      25R2408

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      25+
                      $12.480
                      50+
                      $12.180
                      100+
                      $11.610
                      250+
                      $10.910
                      Min: 25 / Mult: 25
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      UL
                      Fixed
                      7.65mm
                      Through Hole
                      10.15mm
                      19.65mm
                      10.8V
                      13.2V
                      MEV1 Series
                      MEV1D2415SC
                      MURATA POWER SOLUTIONS MEV1D2415SC
                      76T2265

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 26.4 V
                      6. 21.6 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $9.610
                      5+
                      $9.580
                      10+
                      $9.530
                      25+
                      $9.440
                      50+
                      $9.280
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      24V
                      -
                      Fixed
                      19.65mm
                      -
                      10.15mm
                      6.15mm
                      21.6V
                      26.4V
                      MEV1 Series
                      MEV1S0505SC
                      MURATA POWER SOLUTIONS MEV1S0505SC
                      27P7532

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      $7.360
                      50+
                      $7.200
                      100+
                      $6.860
                      250+
                      $6.440
                      Min: 25 / Mult: 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      -
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.5V
                      5.5V
                      MEV1 Series
                      ComparePrice forQuantity
                      1-11 of 11 items