
| Quantity | Price |
|---|---|
| 25+ | $8.150 |
| 50+ | $8.040 |
| 100+ | $7.920 |
| 250+ | $7.770 |
Product Information
Product Overview
The E75-PPA series IntelliView™ series compact, high performance specialty Photoelectric Sensor designed to solve a wide array of sensing challenges. IntelliView encompasses a variety of new sensing technologies of color, contrast and luminescence sensing, field-adjustable foreground and background suppression sensing, short-range distance sensing with analog outputs and long-range, high-precision laser distance sensing with analog outputs. To fit into the application, IntelliView sensor is available in industry-standard M18 flat-tubular and compact rectangular. For ease of installation and replacement, it is available with micro-connectors.
- Sensing Technologies - Has solutions for sensing color, contrast, luminescence and distance
- Small size, big solutions - Comes in compact rectangular/flat-tubular, both rugged sealed enclosures
- Simple teach-in installation
- Adjustable background suppression
- LED indicators and pushbuttons
- 0.85W/cm³ Power density
- 89% Typical efficiency
Applications
Sensing & Instrumentation, Industrial
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
ITE
1:1
1 Output
200mA
-
3kV
Fixed
7mm
19.7mm
13.2V
Lead
DIP
1W
5V
-
Unregulated
12V
10mm
Through Hole
10.8V
MEV1 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
