We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.030 5+ $15.950 10+ $15.850 25+ $15.680 50+ $15.310 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 24V | - | Fixed | 14.66mm | - | 7mm | 32.26mm | 18V | 36V | NDY Series | |||||
Each | 1+ $16.030 5+ $15.950 10+ $15.850 25+ $15.680 50+ $15.310 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 12V | - | Fixed | 14.66mm | - | 7mm | 32.26mm | 9V | 18V | NDY Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 12V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 5V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 4.5V | 9V | - | |||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 12V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | NDY Series | |||||
MURATA POWER SOLUTIONS | Each | 10+ $19.600 25+ $19.390 50+ $18.940 100+ $18.030 250+ $16.960 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 5V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 4.5V | 9V | NDTD Series | ||||
Each | 25+ $7.360 50+ $7.200 100+ $6.860 250+ $6.440 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | UL | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 4.5V | 5.5V | - | |||||
Each | 25+ $5.530 50+ $5.400 100+ $5.150 250+ $4.830 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | UL | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 21.6V | 26.4V | - | |||||
Each | 25+ $7.360 50+ $7.200 100+ $6.860 250+ $6.440 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 4.5V | 5.5V | - | |||||
Each | 25+ $7.360 50+ $7.200 100+ $6.860 250+ $6.440 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1kV | 12V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | - | |||||
MURATA POWER SOLUTIONS | Each | 10+ $19.600 25+ $19.390 50+ $18.940 100+ $18.030 250+ $16.960 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 12V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | - | ||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | - | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 24V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 18V | 36V | NDY Series | |||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 48V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 36V | 72V | - | |||||
MURATA POWER SOLUTIONS | Each | 10+ $18.670 25+ $18.460 50+ $18.050 100+ $17.180 250+ $16.160 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 24V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 10+ $19.600 25+ $19.390 50+ $18.940 100+ $18.030 250+ $16.960 | Min: 15 / Mult: 15 | - | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 12V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | - | ||||
MURATA POWER SOLUTIONS | Each | 10+ $18.670 25+ $18.460 50+ $18.050 100+ $17.180 250+ $16.160 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 12V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 10+ $18.670 25+ $18.460 50+ $18.050 100+ $17.180 250+ $16.160 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 5V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 10+ $18.670 25+ $18.460 50+ $18.050 100+ $17.180 250+ $16.160 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 24V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
Each | 25+ $5.530 50+ $5.400 100+ $5.150 250+ $4.830 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | UL | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 10.8V | 13.2V | - | |||||
MURATA POWER SOLUTIONS | Each | 10+ $18.670 25+ $18.460 50+ $18.050 100+ $17.180 250+ $16.160 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 5V | - | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $16.030 5+ $15.950 10+ $15.850 25+ $15.680 50+ $15.310 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 24V | - | Fixed | 14.66mm | - | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
23M6972 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $28.690 5+ $28.430 10+ $28.110 25+ $27.860 50+ $27.310 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 24V | - | Fixed | 14.66mm | - | 7mm | 32.26mm | 18V | 36V | NDTD Series |