Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDY1205C
Newark Part No.61K2978
Product RangeNDY Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDY1205C
Newark Part No.61K2978
Product RangeNDY Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeNDY Series
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Min9V
Input Voltage DC Nom12V
Input Voltage DC Max18V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width14.66mm
Height7mm
Depth32.26mm
SVHCLead
Product Overview
- 1kV dc input/output isolation
- Short circuit protection
- 2:1 Wide input range
- Fully encapsulated
- No heat sink required
- Low profile package
- High efficiency to 83%
- Power density 0.90W/cm³
- Packaged to UL94V-0
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
9V
Input Voltage DC Max
18V
DC / DC Converter Mounting
Through Hole
Height
7mm
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Product Range
NDY Series
Isolation Voltage
1kV
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Width
14.66mm
Depth
32.26mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate