Isolated Through Hole DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61K2978

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
12V
Fixed
14.66mm
Through Hole
7mm
32.26mm
9V
18V
NDY Series
61K2976

RoHS

Each
10+
$15.810
25+
$15.640
50+
$15.270
100+
$14.550
250+
$13.680
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
Fixed
14.66mm
Through Hole
7mm
32.26mm
4.5V
9V
-
61K2981

RoHS

Each
10+
$15.810
25+
$15.640
50+
$15.270
100+
$14.550
250+
$13.680
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1kV
12V
Fixed
14.66mm
Through Hole
7mm
32.26mm
9V
18V
NDY Series
87K4650

RoHS

Each
10+
$19.600
25+
$19.390
50+
$18.940
100+
$18.030
250+
$16.960
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
5V
Fixed
14.66mm
Through Hole
7mm
32.26mm
4.5V
9V
NDTD Series
61K2979

RoHS

Each
10+
$15.810
25+
$15.640
50+
$15.270
100+
$14.550
250+
$13.680
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1kV
12V
Fixed
14.66mm
Through Hole
7mm
32.26mm
9V
18V
-
87K4654

RoHS

Each
10+
$19.600
25+
$19.390
50+
$18.940
100+
$18.030
250+
$16.960
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
12V
Fixed
14.66mm
Through Hole
7mm
32.26mm
9V
18V
-
61K2985

RoHS

Each
10+
$15.810
25+
$15.640
50+
$15.270
100+
$14.550
250+
$13.680
Min: 15 / Mult: 15
-
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
Fixed
14.66mm
Through Hole
7mm
32.26mm
18V
36V
NDY Series
61K2988

RoHS

Each
10+
$15.810
25+
$15.640
50+
$15.270
100+
$14.550
250+
$13.680
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
48V
Fixed
14.66mm
Through Hole
7mm
32.26mm
36V
72V
-
70K3788

RoHS

Each
10+
$18.670
25+
$18.460
50+
$18.050
100+
$17.180
250+
$16.160
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
Fixed
14.66mm
Through Hole
7mm
32.26mm
18V
36V
NDTS Series
87K4655

RoHS

Each
10+
$19.600
25+
$19.390
50+
$18.940
100+
$18.030
250+
$16.960
Min: 15 / Mult: 15
-
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
12V
Fixed
14.66mm
Through Hole
7mm
32.26mm
9V
18V
-
87K4666

RoHS

Each
10+
$18.670
25+
$18.460
50+
$18.050
100+
$17.180
250+
$16.160
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
12V
Fixed
14.66mm
Through Hole
7mm
32.26mm
9V
18V
NDTS Series
87K4662

RoHS

Each
10+
$18.670
25+
$18.460
50+
$18.050
100+
$17.180
250+
$16.160
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
Fixed
14.66mm
Through Hole
7mm
32.26mm
4.5V
9V
NDTS Series
70K3787

RoHS

Each
10+
$18.670
25+
$18.460
50+
$18.050
100+
$17.180
250+
$16.160
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
Fixed
14.66mm
Through Hole
7mm
32.26mm
18V
36V
NDTS Series
87K4661

RoHS

Each
10+
$18.670
25+
$18.460
50+
$18.050
100+
$17.180
250+
$16.160
Min: 15 / Mult: 15
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
5V
Fixed
14.66mm
Through Hole
7mm
32.26mm
4.5V
9V
NDTS Series
23M6972

RoHS

Date/Lot Code

Each
1+
$28.690
5+
$28.430
10+
$28.110
25+
$27.860
50+
$27.310
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
24V
Fixed
14.66mm
-
7mm
32.26mm
18V
36V
NDTD Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER