0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

288 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5186

RoHS

Each
1+$55.200
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
31T8400

RoHS

Each
1+$39.840
5+$37.940
10+$36.040
50+$34.890
100+$34.410
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI Series
56AC6910

RoHS

Each
1+$16.340
5+$16.230
10+$16.130
50+$15.490
100+$14.190
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 3 Series
92AH2519

RoHS

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.490
100+$7.070
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
24V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
21.6V
26.4V
ITR03 Series
46AK2204

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
08AM1689

RoHS

Each
1+$12.880
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
15AN4067
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
15AN4048
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4049
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4066
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC6K-AW Series
27AM5599

RoHS

Each
1+$9.470
5+$9.230
10+$8.990
25+$8.660
100+$8.180
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
05M6998

RoHS

Each
1+$17.990
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
85Y2365

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
98Y3983

RoHS

Each
1+$25.320
5+$24.650
10+$24.000
25+$23.120
100+$21.810
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
85AC3205

RoHS

Each
1+$13.190
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
36V
75V
TEC 3
92AH2530

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
92AH2512

RoHS

Each
1+$8.180
5+$7.980
10+$7.780
25+$7.500
100+$7.080
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
98Y3976

RoHS

Date/Lot Code

Each
1+$25.320
5+$24.650
10+$24.000
25+$23.120
100+$21.810
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU03 Series
85Y2386

RoHS

Each
1+$25.050
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
4.5V
18V
TDN 3WI
45Y2419

RoHS

Each
1+$32.280
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
10.8V
13.2V
THI 3 Series
45Y2414

RoHS

Each
1+$32.280
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
85Y2379

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2371

RoHS

Each
1+$26.940
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2378

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2358

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
1-25 of 288 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER