We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.660 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ $14.660 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
27AM5601 | Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.770 100+ $7.290 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
27AM5600 | Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.770 100+ $7.290 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 2kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
Each | 1+ $14.660 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15VDC | 100mA | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ $14.660 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ $14.660 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | 125mA | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
11AM9775 RoHS | Each | 1+ $14.960 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | 300mA | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||
27AM5599 | Each | 1+ $8.580 5+ $8.340 10+ $8.100 25+ $7.770 100+ $7.290 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | Regulated | 2kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
Each | 10+ $14.700 25+ $14.370 50+ $13.910 100+ $13.720 250+ $13.530 | Min: 24 / Mult: 24 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 4kV | 24V | EN, IEC | Fixed | 10mm | Through Hole | 7.1mm | 19.9mm | 21.6V | 26.4V | RJZ Series | |||||
Each | 25+ $5.530 50+ $5.400 100+ $5.150 250+ $4.830 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15VDC | 33mA | Unregulated | 1kV | 24V | UL | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 21.6V | 26.4V | - | |||||
Each | 25+ $7.360 50+ $7.200 100+ $6.860 250+ $6.440 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 3kV | 5V | UL | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 4.5V | 5.5V | - | |||||
Each | 25+ $7.360 50+ $7.200 100+ $6.860 250+ $6.440 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 4.5V | 5.5V | - | |||||
Each | 25+ $7.360 50+ $7.200 100+ $6.860 250+ $6.440 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 25+ $5.530 50+ $5.400 100+ $5.150 250+ $4.830 | Min: 25 / Mult: 25 | ITE | DIP | 1:1 | 1W | 2 Output | 12VDC | 42mA | -12VDC | 42mA | Unregulated | 1kV | 12V | UL | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 10.8V | 13.2V | - |