Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRJZ-2424S/HP
Newark Part No.63X8888
Product RangeRJZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $14.700 |
25+ | $14.370 |
50+ | $13.910 |
100+ | $13.720 |
250+ | $13.530 |
Price for:Each
Minimum: 24
Multiple: 24
$352.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRJZ-2424S/HP
Newark Part No.63X8888
Product RangeRJZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10mm
DC / DC Converter MountingThrough Hole
Approvals & StandardsEN, IEC
Height7.1mm
Depth19.9mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRJZ Series
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
7.1mm
Input Voltage DC Min
21.6V
Product Range
RJZ Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10mm
Approvals & Standards
EN, IEC
Depth
19.9mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate