0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

141 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7559

RoHS

Each
1+$12.310
5+$11.990
10+$11.690
50+$11.280
100+$10.670
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
51R5256

RoHS

Each
1+$35.900
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
49X9900

RoHS

Each
1+$11.070
5+$10.820
10+$10.570
50+$10.240
100+$10.100
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
73AC5533

RoHS

Each
1+$30.980
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 2
85Y2334

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
57AK2748

RoHS

Each
1+$15.390
5+$13.690
10+$11.630
50+$10.630
100+$9.930
ITE
SIP
-
2W
2 Output
12V
83mA
12V
83mA
-
1kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
AM2D-Z Series
85Y2341

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2355

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
98Y3939

RoHS

Date/Lot Code

Each
1+$23.210
5+$22.610
10+$22.000
25+$21.200
100+$20.000
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
73AC5561

RoHS

Each
1+$30.100
Medical
DIP
2:1
2W
1 Output
24V
83mA
-
-
-
5kV
48V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
36V
75V
TIM 2
85AC3148

RoHS

Each
1+$10.910
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
98Y4007

RoHS

Date/Lot Code

Each
1+$14.630
5+$14.260
10+$13.880
25+$13.390
100+$12.650
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
98Y3960

RoHS

Date/Lot Code

Each
1+$22.820
5+$22.230
10+$21.640
25+$20.850
100+$19.680
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU02 Series
74AH2934

RoHS

Each
1+$17.340
ITE & Medical
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$19.180
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
61AK3146

RoHS

Each
1+$2.810
5+$2.740
10+$2.660
25+$2.580
100+$2.440
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IVB01 Series
61AK3152

RoHS

Each
1+$3.720
5+$3.620
10+$3.540
25+$3.400
100+$3.220
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IVB01 Series
58M7547

RoHS

Each
1+$19.720
5+$17.530
10+$14.890
50+$13.580
100+$13.360
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
IU Series
98K1440

RoHS

Each
1+$17.380
5+$16.810
10+$16.570
50+$16.030
100+$15.810
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
7.2mm
-
23.8mm
9V
18V
TEL 2 Series
45X5043

RoHS

MURATA POWER SOLUTIONS
Each
1+$10.720
5+$10.370
10+$10.230
25+$10.040
50+$9.890
More Pricing...
ITE
SIP
4:1
1W
1 Output
12V
83mA
-
-
Regulated
1kV
12V
-
Fixed
8.2mm
11.3mm
-
21.87mm
4.5V
18V
NCS1 Series
58M7553

RoHS

Each
1+$14.990
5+$14.600
10+$14.230
50+$13.710
100+$13.040
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IU Series
23M7003

RoHS

Each
1+$9.410
5+$9.090
10+$8.960
25+$8.830
50+$8.700
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
49X9916

RoHS

Each
1+$11.810
5+$11.760
10+$11.700
50+$11.510
100+$11.300
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
45X5046

RoHS

MURATA POWER SOLUTIONS
Each
1+$10.950
5+$10.590
10+$10.440
25+$10.280
50+$10.140
More Pricing...
ITE
SIP
4:1
1W
1 Output
12V
83mA
-
-
Regulated
1kV
24V
-
Fixed
8.2mm
11.3mm
-
21.87mm
9V
36V
NCS1 Series
82AC3424

RoHS

Each
1+$34.670
5+$33.560
10+$33.090
50+$32.010
100+$31.570
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER