NDY Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.060 5+ $15.990 10+ $15.880 25+ $15.710 50+ $15.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1kV | 24V | Fixed | 14.66mm | - | 7mm | 32.26mm | 18V | 36V | NDY Series | |||||
Each | 1+ $16.050 5+ $15.970 10+ $15.870 25+ $15.700 50+ $15.330 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 12V | Fixed | 14.66mm | - | 7mm | 32.26mm | 9V | 18V | NDY Series | |||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 12V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | NDY Series | |||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1kV | 12V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | NDY Series | |||||
Each | 10+ $15.810 25+ $15.640 50+ $15.270 100+ $14.550 250+ $13.680 | Min: 15 / Mult: 15 | - | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 24V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 18V | 36V | NDY Series |