• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      NME Series Isolated Through Hole DC / DC Converters:

                      10 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      NME0524SC
                      MURATA POWER SOLUTIONS NME0524SC
                      88W0293

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 24 V
                      7. 42 mA RoHS Compliant: Yes
                      Each
                      1+
                      $10.410
                      5+
                      $10.370
                      10+
                      $10.300
                      25+
                      $10.210
                      50+
                      $10.010
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      5V
                      -
                      Fixed
                      6mm
                      -
                      7.46mm
                      11.48mm
                      4.5V
                      5.5V
                      NME Series
                      NME0515SC
                      MURATA POWER SOLUTIONS NME0515SC
                      97K6561

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      $10.410
                      5+
                      $10.370
                      10+
                      $10.300
                      25+
                      $10.210
                      50+
                      $10.010
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      5V
                      -
                      Fixed
                      6mm
                      -
                      10mm
                      11.48mm
                      4.5V
                      5.5V
                      NME Series
                      NME0505SPC
                      MURATA POWER SOLUTIONS NME0505SPC
                      61AC6213

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      $4.050
                      50+
                      $3.950
                      100+
                      $3.770
                      250+
                      $3.550
                      500+
                      $3.320
                      More Pricing...
                      Min: 35 / Mult: 35
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      UL
                      Fixed
                      6.1mm
                      Through Hole
                      10mm
                      11.53mm
                      4.5V
                      5.5V
                      NME Series
                      NME0505DPC
                      MURATA POWER SOLUTIONS NME0505DPC
                      61AC6212

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      $3.870
                      50+
                      $3.770
                      100+
                      $3.600
                      250+
                      $3.390
                      500+
                      $3.160
                      More Pricing...
                      Min: 35 / Mult: 35
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      UL
                      Fixed
                      9.9mm
                      Through Hole
                      6.9mm
                      11.6mm
                      4.5V
                      5.5V
                      NME Series
                      NME2412SC
                      MURATA POWER SOLUTIONS NME2412SC
                      61K3129

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      25+
                      $11.010
                      50+
                      $10.760
                      100+
                      $10.250
                      250+
                      $9.620
                      Min: 35 / Mult: 35
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      24V
                      -
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      11.48mm
                      21.6V
                      26.4V
                      NME Series
                      NME0512DC
                      MURATA POWER SOLUTIONS NME0512DC
                      61K3111

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. DIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      25+
                      $8.830
                      50+
                      $8.640
                      100+
                      $8.230
                      250+
                      $7.730
                      Min: 35 / Mult: 35
                      -
                      DIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      5V
                      -
                      Fixed
                      9.8mm
                      Through Hole
                      6.8mm
                      11.5mm
                      4.5V
                      5.5V
                      NME Series
                      NME2415SC
                      MURATA POWER SOLUTIONS NME2415SC
                      61K3131

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      25+
                      $11.010
                      50+
                      $10.760
                      100+
                      $10.250
                      250+
                      $9.620
                      Min: 35 / Mult: 35
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      24V
                      -
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      11.48mm
                      21.6V
                      26.4V
                      NME Series
                      NME2415DC
                      MURATA POWER SOLUTIONS NME2415DC
                      61K3130

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. DIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      25+
                      $11.510
                      50+
                      $11.250
                      100+
                      $10.710
                      250+
                      $10.070
                      Min: 35 / Mult: 35
                      -
                      DIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      24V
                      -
                      Fixed
                      9.8mm
                      Through Hole
                      6.8mm
                      11.5mm
                      21.6V
                      26.4V
                      NME Series
                      NME2405SC
                      MURATA POWER SOLUTIONS NME2405SC
                      61K3125

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      25+
                      $11.010
                      50+
                      $10.760
                      100+
                      $10.250
                      250+
                      $9.620
                      Min: 35 / Mult: 35
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      -
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      11.48mm
                      21.6V
                      26.4V
                      NME Series
                      NME1215SC
                      MURATA POWER SOLUTIONS NME1215SC
                      61K3123

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      25+
                      $8.830
                      50+
                      $8.640
                      100+
                      $8.230
                      250+
                      $7.730
                      Min: 35 / Mult: 35
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      12V
                      -
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      11.48mm
                      10.8V
                      13.2V
                      NME Series
                      ComparePrice forQuantity
                      1-10 of 10 items