TEM 3N Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.380 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $17.380 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 10.8V | 13.2V | TEM 3N Series | |||||
Each | 1+ $16.870 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $16.870 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 10.8V | 13.2V | TEM 3N Series | |||||
Each | 1+ $17.380 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $17.380 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $16.100 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $16.870 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $17.380 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ $16.100 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series |