New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      TEM 3-2422N

                      Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 2 Output, 12 V, 125 mA

                      TRACO POWER TEM 3-2422N
                      TRACO POWER TEM 3-2422N
                      TRACO POWER TEM 3-2422N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEM 3-2422N
                      Newark Part No.49X9811
                      Product RangeTEM 3N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEM 3-2422N
                      Newark Part No.49X9811
                      Product RangeTEM 3N Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio1:1
                      Output Power Max3W
                      No. of Outputs2 Output
                      Output Voltage - Output 112V
                      Output Current - Output 1125mA
                      Output Voltage - Output 2-12V
                      Output Current - Output 2125mA
                      Output RegulationRegulated
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeFixed
                      Width20mm
                      Height10mm
                      Depth32mm
                      Input Voltage DC Min21.6V
                      Input Voltage DC Max26.4V
                      Product RangeTEM 3N Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      TEM 3-2422N is a 3W TEM 3N series DC/DC converter. This is a range of isolated DC/DC converter in a DIP-24 package. It offers tight output regulation and very low output noise. The operating temperature range is -40°C to +85°C. This product series provides a cost-effective solution for many industrial or consumer electronics applications.

                      • Input voltage range from 21.6 to 26.4VDC, nominal output voltage is ±12VDC (output 1, 2)
                      • Maximum output current is 125mA (output 1, 2), typical efficiency is 78%
                      • Fully regulated output, typical output ripple and noise 30mVp-p
                      • Short circuit protection, I/O isolation 1500VDC (input to output, 60s)
                      • Input filter meet EN 55022, class A, no minimum load required
                      • Industry standard pinout, PCB mounting type
                      • PD 2 pollution degree, typical switching frequency is 300KHz (PWM)
                      • Non-conductive plastic (UL 94 V-0 rated) housing material, plastic case housing type
                      • 3 years warranty
                      • Operating temperature range from -40°C to 85°C, 0.40inch length, 0.79inch width, 0.40inch depth

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      125mA

                      Output Current - Output 2

                      125mA

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10mm

                      Input Voltage DC Min

                      21.6V

                      Product Range

                      TEM 3N Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      3W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -12V

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      24V

                      Width

                      20mm

                      Depth

                      32mm

                      Input Voltage DC Max

                      26.4V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (4)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.