2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 25WI Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 25-4811WI
                      TRACO POWER TEN 25-4811WI
                      14AC5300

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 5A
                      Each
                      1+
                      $67.530
                      5+
                      $60.900
                      10+
                      $58.930
                      25+
                      $57.600
                      50+
                      $56.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      25W
                      1 Output
                      5V
                      5A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      40.6mm
                      9.3mm
                      50.8mm
                      18V
                      75V
                      TEN 25WI Series
                      TEN 25-2412WI
                      TRACO POWER TEN 25-2412WI
                      14AC5296

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 2.5A
                      Each
                      1+
                      $67.530
                      5+
                      $60.900
                      10+
                      $58.930
                      25+
                      $57.600
                      50+
                      $56.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      25W
                      1 Output
                      12V
                      2.5A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      40.6mm
                      9.3mm
                      50.8mm
                      10V
                      40V
                      TEN 25WI Series
                      TEN 25-2411WI
                      TRACO POWER TEN 25-2411WI
                      14AC5295

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 25 W
                      5. 1 Output
                      6. 5 VDC
                      7. 5 A
                      Each
                      1+
                      $67.530
                      5+
                      $60.900
                      10+
                      $58.930
                      25+
                      $57.600
                      50+
                      $56.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      25W
                      1 Output
                      5V
                      5A
                      1.5kV
                      24V
                      Fixed
                      40.6mm
                      10.2mm
                      50.8mm
                      10V
                      40V
                      TEN 25WI Series
                      TEN 25-2413WI
                      TRACO POWER TEN 25-2413WI
                      14AC5297

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 2A
                      Each
                      1+
                      $67.530
                      5+
                      $60.900
                      10+
                      $58.930
                      25+
                      $57.600
                      50+
                      $56.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      25W
                      1 Output
                      15V
                      2A
                      1.5kV
                      24V
                      Fixed, Adjustable
                      40.6mm
                      9.3mm
                      50.8mm
                      10V
                      40V
                      TEN 25WI Series
                      ComparePrice forQuantity
                      1-4 of 4 items