TEN 30WIN Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.930 10+ $76.720 25+ $72.000 50+ $72.000 100+ $72.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $93.030 10+ $84.370 25+ $79.130 50+ $74.440 100+ $71.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | 330mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $97.310 10+ $86.990 25+ $82.010 50+ $76.790 100+ $70.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $89.240 10+ $79.870 25+ $75.300 50+ $70.520 100+ $65.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $92.620 10+ $81.650 25+ $76.640 50+ $76.640 100+ $76.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $85.010 10+ $75.050 25+ $70.440 50+ $70.440 100+ $70.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ $100.050 10+ $88.020 25+ $82.610 50+ $82.610 100+ $82.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $97.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ $93.490 10+ $67.860 25+ $64.420 50+ $60.160 100+ $55.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series |