Need more?
Quantity | Price |
---|---|
1+ | $100.050 |
10+ | $88.020 |
25+ | $82.610 |
50+ | $82.610 |
100+ | $82.610 |
Product Information
Product Overview
TEN 30WIN series is a family of high performance 30W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. Standard features include remote on/off, output voltage trimming, overvoltage protection, under voltage lockout, overtemperature and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
- 2“ x 1“ x 0.4“ shielded metal package
- Triple output model
- Very high efficiency
- Operating temperature range form -40°C to +75°C
- I/O isolation is 1600VDC, adjustable output voltage
- 3-years product warranty
- Input voltage range from 9 to 36VDC, output voltage is 5VDC/±12VDC
- Output current is 4000mA, efficiency is 88%
- Copper, nickel plated house mounting, epoxy potting material
- Metal case housing type, PCB mounting type
Technical Specifications
ITE
4:1
3 Output
4A
420mA
1.5kV
Fixed
10.2mm
9V
TEN 30WIN Series
DIP
30W
5V
12V
-
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate