• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 8 Series Isolated Through Hole DC / DC Converters:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 8-1211
                      TRACO POWER TEN 8-1211
                      26M3963

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 5 V
                      7. 1.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $40.140
                      10+
                      $35.750
                      25+
                      $33.630
                      50+
                      $33.630
                      100+
                      $33.630
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      1 Output
                      5V
                      1.5A
                      -
                      -
                      1.5kV
                      12V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      18V
                      TEN 8 Series
                      TEN 8-1222
                      TRACO POWER TEN 8-1222
                      13M3094

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $38.190
                      10+
                      $34.090
                      25+
                      $32.050
                      50+
                      $32.050
                      100+
                      $32.050
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      2 Output
                      12V
                      335mA
                      -12V
                      335mA
                      1.5kV
                      12V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 8 Series
                      TEN 8-1223
                      TRACO POWER TEN 8-1223
                      98K1490

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $39.090
                      10+
                      $34.890
                      25+
                      $32.800
                      50+
                      $32.800
                      100+
                      $32.800
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      2 Output
                      15V
                      265mA
                      -15V
                      265mA
                      1.5kV
                      12V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 8 Series
                      TEN 8-2422
                      TRACO POWER TEN 8-2422
                      98K1493

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $54.170
                      10+
                      $49.020
                      25+
                      $45.490
                      50+
                      $42.320
                      100+
                      $39.230
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      2 Output
                      12V
                      333mA
                      -12V
                      333mA
                      1.5kV
                      24V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 8 Series
                      TEN 8-2410
                      TRACO POWER TEN 8-2410
                      01M9245

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 3.3 V
                      7. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $37.330
                      10+
                      $33.250
                      25+
                      $31.270
                      50+
                      $31.270
                      100+
                      $31.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      1 Output
                      3.3V
                      2A
                      -
                      -
                      1.5kV
                      24V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 8 Series
                      TEN 8-1212
                      TRACO POWER TEN 8-1212
                      98K1488

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 12 V
                      7. 665 mA RoHS Compliant: Yes
                      Each
                      1+
                      $44.080
                      10+
                      $39.660
                      25+
                      $36.940
                      50+
                      $34.490
                      100+
                      $31.790
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      1 Output
                      12V
                      665mA
                      -
                      -
                      1.5kV
                      12V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 8 Series
                      TEN 8-2412
                      TRACO POWER TEN 8-2412
                      98K1491

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 12 V
                      7. 665 mA RoHS Compliant: Yes
                      Each
                      1+
                      $37.330
                      10+
                      $33.250
                      25+
                      $31.270
                      50+
                      $31.270
                      100+
                      $31.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      1 Output
                      12V
                      665mA
                      -
                      -
                      1.5kV
                      24V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      32mm
                      18V
                      36V
                      TEN 8 Series
                      TEN 8-2421
                      TRACO POWER TEN 8-2421
                      98K1492

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $39.090
                      10+
                      $34.890
                      25+
                      $32.800
                      50+
                      $32.800
                      100+
                      $32.800
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      2 Output
                      5V
                      800mA
                      -5V
                      800mA
                      1.5kV
                      24V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 8 Series
                      TEN 8-4811
                      TRACO POWER TEN 8-4811
                      26M3966

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 5 V
                      7. 1.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $37.620
                      10+
                      $33.450
                      25+
                      $31.460
                      50+
                      $31.460
                      100+
                      $31.460
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      1 Output
                      5V
                      1.5A
                      -
                      -
                      1.5kV
                      48V
                      -
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      32mm
                      36V
                      75V
                      TEN 8 Series
                      TEN 8-2423
                      TRACO POWER TEN 8-2423
                      51R5007

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 8 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      $37.480
                      5+
                      $33.810
                      10+
                      $32.710
                      25+
                      $31.970
                      50+
                      $31.230
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      8W
                      2 Output
                      15V
                      265mA
                      -15V
                      265mA
                      1.5kV
                      24V
                      -
                      Fixed
                      20.3mm
                      Through Hole
                      10.2mm
                      32mm
                      18V
                      36V
                      TEN 8 Series
                      TEN 8-4822
                      TRACO POWER TEN 8-4822
                      51R5017

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 8 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      $41.460
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      2:1
                      8W
                      2 Output
                      12V
                      335mA
                      -12V
                      335mA
                      1.5kV
                      48V
                      IEC, UL
                      Fixed
                      20.3mm
                      Through Hole
                      10.2mm
                      32mm
                      36V
                      75V
                      TEN 8 Series
                      ComparePrice forQuantity
                      1-11 of 11 items