Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2423Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R5007
Product RangeTEN 8 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$36.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2423Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R5007
Product RangeTEN 8 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1265mA
Output Voltage - Output 2-15V
Output Current - Output 2265mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEN 8 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for TEN 8-2423
1 Product Found
Product Overview
The TEN 8-2423 is a 2-output board-mount isolated DC to DC Converter with tightly regulated output voltage and wide 2:1 input voltage range. The TEN 8 series 8W high performance converter comes with industry standard footprint and short-circuit protection. This converter is ideal for applications which require isolated, tightly regulated voltages and space is limited on the PCB.
- High efficiency up to 85%
- Input filter meets EN 55022, class A
- Remote on/off
- Shielded metal casing with insulated baseplate
- -40 to +85°C Extended operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
265mA
Output Current - Output 2
265mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
TEN 8 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
