0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

180 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4998

RoHS

Each
1+$33.560
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
26M3962

RoHS

Each
1+$28.810
5+$28.620
10+$28.440
50+$26.940
100+$25.050
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
-
Fixed
20mm
10mm
-
32mm
18V
36V
TEN 5 Series
45Y2387

RoHS

Each
1+$59.270
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
36V
THD 15WIN Series
74AC2232

RoHS

Each
1+$67.460
5+$67.070
10+$66.660
50+$64.540
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
18V
75V
TVN 5WI Series
51R4787

RoHS

Each
1+$18.360
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CSA, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
46T9018

RoHS

Each
1+$23.640
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
9V
36V
TEN 3WI Series
45Y2407

RoHS

Each
1+$41.610
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
Through Hole
32mm
4.5V
5.5V
THI 2
51R4963

RoHS

Each
1+$33.800
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
55T8307

RoHS

Each
1+$26.420
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
45Y1892

RoHS

Each
1+$23.780
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
9V
36V
TEN 3WI Series
51R5007

RoHS

Each
1+$36.140
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
TEN 8 Series
64T2686

RoHS

Each
1+$40.330
ITE
DIP
1:1
2W
1 Output
12V
400mA
-
-
Regulated
2.5kV
12V
-
Fixed
20mm
10mm
Through Hole
32mm
10.8V
13.2V
THI 2
45Y1886

RoHS

Each
1+$23.780
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
9V
36V
TEN 3WI Series
45Y2403

RoHS

Each
1+$38.490
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
Through Hole
32mm
4.5V
5.5V
THI 2
45Y1912

RoHS

Each
1+$23.780
ITE
DIP
4:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
75V
TEN 3WI Series
45Y2404

RoHS

Each
1+$43.990
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
Through Hole
32mm
4.5V
5.5V
THI 2
45Y2408

RoHS

Each
1+$38.490
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
12V
-
Fixed
20mm
10mm
Through Hole
32mm
10.8V
13.2V
THI 2
45Y2413

RoHS

Each
1+$39.720
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
24V
-
Fixed
20mm
10mm
Through Hole
32mm
21.6V
26.4V
THI 2
45Y2412

RoHS

Each
1+$40.330
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
24V
-
Fixed
20mm
10mm
Through Hole
32mm
21.6V
26.4V
THI 2
45Y2410

RoHS

Each
1+$39.720
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
12V
-
Fixed
20mm
10mm
Through Hole
32mm
10.8V
13.2V
THI 2
45Y1923

RoHS

Each
1+$23.780
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
75V
TEN 3WI Series
45Y2406

RoHS

Each
1+$39.720
ITE
DIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
Through Hole
32mm
4.5V
5.5V
THI 2
51AK9844

RoHS

Each
1+$10.140
100+$9.140
200+$8.480
500+$7.980
1000+$7.580
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9847

RoHS

Each
1+$13.190
100+$11.850
200+$11.030
500+$9.840
1000+$9.330
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9846

RoHS

Each
1+$10.140
100+$9.140
200+$8.480
500+$7.980
1000+$7.580
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
1-25 of 180 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER