Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6T-0505S-NZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK9844
Product RangeAM6T-NZ Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 100+ | $9.140 |
| 200+ | $8.480 |
| 500+ | $7.980 |
| 1000+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6T-0505S-NZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK9844
Product RangeAM6T-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
Height10.8mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM6T-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- AM6T-NZ series 6W DC to DC converter
- Input voltage range from 4.5 to 9V, output voltage is 5V
- Maximum output current is 1200mA, isolation is 1500VDC, efficiency is 78%
- Wide 2:1 input range, low ripple and noise
- Over voltage, continuous short circuit protection
- Typical switching frequency is 300KHz (100% load)
- Designed to meet IEC/UL 60950-1
- Black anodized aluminum case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 1.26 x 0.79 x 0.42inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.8mm
Input Voltage DC Min
4.5V
Product Range
AM6T-NZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
20mm
Depth
32mm
Input Voltage DC Max
9V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
